SES Sterling DA Black Neoprene 18 mm Cable Grommet for 12 mm Cable Dia. for 12 mm Cable Dia. 02520164010

Image representative of range

Get a bulk buy discount

Add 5 more to save €9.30

View bulk pricing options

Subtotal (1 bag of 100 units)*

€62.22

(exc. VAT)

€76.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€62.22€0.622-
5 - 9€60.36€0.604€9.30
10 +€58.68€0.587€35.40

*price indicative

RS Stock No.:
136-6171
Distrelec Article No.:
304-22-010
Mfr. Part No.:
02520164010
Manufacturer:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

18mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

12mm

Maximum Cable Diameter

12mm

Series

DA

Standards/Approvals

No

Neoprene grommets, type DA


Resistant to heat, ageing, ozone, oil and petrol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy