HellermannTyton Cable Joint Connector Block Resin Joint Kit Connector Block
- RS Stock No.:
- 215-5693
- Mfr. Part No.:
- 435-01409 SV3-SNCU-CL
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€47.28
(exc. VAT)
€58.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.28 |
*price indicative
- RS Stock No.:
- 215-5693
- Mfr. Part No.:
- 435-01409 SV3-SNCU-CL
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Connector Block | |
| Kit Contents | Connector Block | |
| Kit Type | Resin Joint Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Connector Block | ||
Kit Contents Connector Block | ||
Kit Type Resin Joint Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hellermann Tyton connector block SV2.connector block is made of transparent polymeric material and assembled with 5 mechanical connectors inside. An Allen key is included. The three different sizes are adapted to the right core cross sections and spaces that are needed for each joint. All connectors are suitable for aluminium and copper conductors as well. This makes the connection reliable and easy.
Transparent, polymeric material
5 mechanical connectors including Allen key
3 sizes available
For AI and CU conductors
Related links
- HellermannTyton Relicon Cable Joint Connector Block Resin Joint Kit Connector Block
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Connector Block 3 X 1.5 mm² To 3 X 6 mm² Gel Shell Filled
- HellermannTyton 435 Cable Joint Branch Connector Block
- HellermannTyton RELICON PUR 33 Cable Joint Kit Cable Joint Kit
- HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- HellermannTyton KH100 Mixing Nozzle Cable Joint Kit
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Non-Toxic Gel, Perfect Strain
- HellermannTyton Cable Joint Gel Cable Joint Kit
