HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell, Connector Block, Non-Toxic Gel, Perfect Strain
- RS Stock No.:
- 123-7504
- Mfr. Part No.:
- 435-01661 Reliseal V510-PP/SI-GN
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€78.32
(exc. VAT)
€96.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €78.32 | - |
| 15 - 49 | €74.41 | 4% |
| 50 + | €72.06 | 7% |
*price indicative
- RS Stock No.:
- 123-7504
- Mfr. Part No.:
- 435-01661 Reliseal V510-PP/SI-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Gel | |
| Kit Contents | Re-Openable Shell, Connector Block, Non-Toxic Gel, Perfect Strain Relief Through Patented Cable Gland System | |
| Series | Relicon | |
| Kit Type | Straight | |
| Standards/Approvals | RoHS, EN ISO 2719, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Gel | ||
Kit Contents Re-Openable Shell, Connector Block, Non-Toxic Gel, Perfect Strain Relief Through Patented Cable Gland System | ||
Series Relicon | ||
Kit Type Straight | ||
Standards/Approvals RoHS, EN ISO 2719, HF | ||
- COO (Country of Origin):
- IT
HellermannTyton Gel Cable Joint with Relilight Connector
Relilight cable joints are designed for light installations such as LED lighting. Relilight can be used for straight through or as branch joints. Relilight are suitable for jointing on polymeric cables and wires made of PVC, XPLE, PE, EPR and similar materials. Outdoor light installations, underground, submerged, outdoor/ indoor and wiring ducts will benefit from Relilight cable joints.
Features and Benefits
• Two part black moulding shells
• Flame retardant
• RELICON gel insulating properties
• Non toxic gel
• Reopenable
• Easy installation
• UV Resistant
• Ageing resistant
• Weather resistant
• Unlimited storage life
• Provide insulation, sealing and mechanical protection in one step
Heat Shrink Cable Joints
Standards
UL94 V0, IP68, DIN EN 60998-2-1:2004
Supplied with
Connector block
Related links
- HellermannTyton Relicon Cable Joint Gel Straight Re-Openable Shell Perfect Strain Relief Through
- HellermannTyton Relicon Cable Joint Gel Straight Perfect Strain Relief Through Patented Cable Gland System, Re-Openable
- HellermannTyton Relicon Cable Joint Gel Branch Moulding Shells Filled with Relicon Gel Installation Instructions
- HellermannTyton Relicon Cable Joint Gel Branch Allen Key Cable Ties, Gel Shell Filled With
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Moulding Shells Filled With RELICON Gel
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Installation Instructions Moulding Shells Filled
- HellermannTyton 435 Cable Joint Gel Filled Joint Kit Cable Ties Connector, Moulding Shells Filled With
- HellermannTyton Relicon Cable Joint Gel
