HellermannTyton 435 Cable Joint Straight Helatape Vinyl Electrical Tape, Installation Instructions, Connector Block With

Image representative of range

Subtotal (1 unit)*

€43.46

(exc. VAT)

€53.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.46

*price indicative

RS Stock No.:
216-2557
Mfr. Part No.:
435-12060 I-1 PREMIUM / SF-PUR-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint

Kit Contents

Helatape Vinyl Electrical Tape, Installation Instructions, Connector Block With 5 Screw Connectors Incl. Allen Key, Transparent Sf-System And Nozzle, Two-Chamber Pouch, Protective Gloves, Cast Resin Pur 33, Transparent Moulding Shells, Emery Cloth

Series

435

Kit Type

Straight

Standards/Approvals

RoHS, ELV

COO (Country of Origin):
PL

The Hellermann Tyton RELICON series premium straight-through joint i-1 is made for installations in low-voltage electrical networks. It is suitable for jointing suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables. It is made of polyurethane resin (PUR).


Colour changes from blue to green whilst mixing

Two-part, impact-proof, transparent moulding shells

Compact, optimized dimensions

Standard cable diameters indicated on the shells

Safe-Filling system (SF)

Immediately ready for use

Longitudinally and transversely watertight

Joint can be submerged directly after casting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy