HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch, Helatape Vinyl Electrical Tape, Transparent Sf-System And
- RS Stock No.:
- 216-2564
- Mfr. Part No.:
- 435-00086 I-6 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€372.86
(exc. VAT)
€458.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.86 |
*price indicative
- RS Stock No.:
- 216-2564
- Mfr. Part No.:
- 435-00086 I-6 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Kit Contents | Two-Chamber Pouch, Helatape Vinyl Electrical Tape, Transparent Sf-System And Nozzle, Cast Resin Pur 33, Transparent Moulding Shells, Spacer For Max. 5 Core Cable (I-1 To I-4), Protective Gloves, Installation Instructions, Emery Cloth | |
| Series | 435 | |
| Kit Type | Straight | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Kit Contents Two-Chamber Pouch, Helatape Vinyl Electrical Tape, Transparent Sf-System And Nozzle, Cast Resin Pur 33, Transparent Moulding Shells, Spacer For Max. 5 Core Cable (I-1 To I-4), Protective Gloves, Installation Instructions, Emery Cloth | ||
Series 435 | ||
Kit Type Straight | ||
Standards/Approvals RoHS, ELV | ||
- COO (Country of Origin):
- PL
The Hellermann Tyton RELICON series straight-through joint i-6 is made for installations in low-voltage electrical networks. It is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables. It is made of polyurethane resin (PUR).
Colour changes from blue to green whilst mixing
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
Safe-Filling system (SF)
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Related links
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Helatape Vinyl Electrical Tape,
- HellermannTyton 435 Cable Joint Straight Helatape Vinyl Electrical Tape Connector Block With
- HellermannTyton 435 Cable Joint Straight Transparent Sf-System And Nozzle Emery Cloth,
- HellermannTyton Premium Cable Joint Straight Helatape Vinyl Electrical Tape Protective
- HellermannTyton 435 Cable Joint Straight Emery Cloth Two-Chamber Pouch
- HellermannTyton 435 Cable Joint Straight Spacer For Max. 5 Core Cable (I-1 To I-4) Two-Chamber
- HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint
- HellermannTyton 435 Cable Joint Straight Spacer For Max. 5 Core Cable (I-1 To I-4) Installation
