HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- RS Stock No.:
- 216-2569
- Mfr. Part No.:
- 435-00181 PA-13 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€152.16
(exc. VAT)
€187.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.16 |
*price indicative
- RS Stock No.:
- 216-2569
- Mfr. Part No.:
- 435-00181 PA-13 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Kit Contents | Standard LV Resin Cable Joint | |
| Kit Type | Branch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Kit Contents Standard LV Resin Cable Joint | ||
Kit Type Branch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Hellermann Tyton RELICON series parallel cable joint PA-13 is a universal straight-through joint that can be used for single and double branches. This joint is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and utility cables. It has length of 420mm and height of 95mm.
Colour changes from blue to green whilst mixing
One-piece, impact-proof, transparent moulding shell
Captive lids
Compact, optimized dimensions
Longitudinally and transversely watertight
Joint can be cast under influence of water
Immediately ready for use
Related links
- HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint
- HellermannTyton RELICON PA-12 with PUR 33 Cable Joint Branch Cleaning Cloth In A
- HellermannTyton RELICON PUR 33 Cable Joint Kit Cable Joint Kit
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
- HellermannTyton Resin Filled 5 x 1.5mm²
- HellermannTyton 435 Cable Joint Straight Emery Cloth Two-Chamber Pouch
