HellermannTyton Resin Filled, Branch Joint Type , 5 x 1.5mm²
- RS Stock No.:
- 216-2575
- Mfr. Part No.:
- 435-12070 T-2 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-2575
- Mfr. Part No.:
- 435-12070 T-2 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Joint Type | Branch | |
| Cable Size | 5 x 1.5mm² | |
| Dimensions | 380 x 225mm | |
| Application | EPR and Utility Cables | |
| Material | Resin Filled | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Joint Type Branch | ||
Cable Size 5 x 1.5mm² | ||
Dimensions 380 x 225mm | ||
Application EPR and Utility Cables | ||
Material Resin Filled | ||
- COO (Country of Origin):
- PL
The Hellermann Tyton RELICON series branch cable joint T-2 is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR etc. It has length of 380mm and height of 225mm.
Colour changes from blue to green whilst mixing
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
SF-system
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
SF-system
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Related links
- HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint
- HellermannTyton 435 Cable Joint Straight Transparent Sf-System And Nozzle Emery Cloth,
- HellermannTyton RELICON PA-12 with PUR 33 Cable Joint Branch Cleaning Cloth In A
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
- HellermannTyton 435 Cable Joint Straight Emery Cloth Two-Chamber Pouch
- HellermannTyton 435 Cable Joint Straight Two-Chamber Pouch Transparent Sf-System And
- HellermannTyton Relicon Cable Joint Straight Cable Joint
