HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- RS Stock No.:
- 216-2577
- Mfr. Part No.:
- 435-12071 T-3 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 unit)*
€270.89
(exc. VAT)
€333.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €270.89 |
*price indicative
- RS Stock No.:
- 216-2577
- Mfr. Part No.:
- 435-12071 T-3 / SF-PUR-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint | |
| Kit Contents | Standard LV Resin Cable Joint | |
| Kit Type | Branch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint | ||
Kit Contents Standard LV Resin Cable Joint | ||
Kit Type Branch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Hellermann Tyton RELICON series branch cable joint T-3 is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR etc. It has length of 520mm and height of 205mm.
Colour changes from blue to green whilst mixing
Two-part, impact-proof, transparent moulding shells
Compact, optimized dimensions
Standard cable diameters indicated on the shells
SF-system
Immediately ready for use
Longitudinally and transversely watertight
Joint can be submerged directly after casting
Related links
- HellermannTyton Cable Joint Branch Standard LV Resin Cable Joint
- HellermannTyton 435 Cable Joint Straight Standard LV Resin Cable Joint
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton RELICON PA-12 with PUR 33 Cable Joint Branch Cleaning Cloth In A
- HellermannTyton 435 Cable Joint Straight Emery Cloth Two-Chamber Pouch
- HellermannTyton RELICON PUR 33 Cable Joint Kit Cable Joint Kit
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
- HellermannTyton Resin Filled 5 x 1.5mm²
