Weidmüller Cable Bracket, Steel, Polyamide 153 mm Internal Width 70 mm Internal Height, 115.5 mm L
- RS Stock No.:
- 287-4732
- Distrelec Article No.:
- 301-67-034
- Mfr. Part No.:
- 2583720000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€43.43
(exc. VAT)
€53.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.43 |
*price indicative
- RS Stock No.:
- 287-4732
- Distrelec Article No.:
- 301-67-034
- Mfr. Part No.:
- 2583720000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Bracket | |
| Length | 115.5mm | |
| Material | Steel, Polyamide | |
| Internal Width | 153mm | |
| Internal Height | 70mm | |
| Standards/Approvals | IP66, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Bracket | ||
Length 115.5mm | ||
Material Steel, Polyamide | ||
Internal Width 153mm | ||
Internal Height 70mm | ||
Standards/Approvals IP66, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller frame is made from a single fibre-glass reinforced plastic. It is easy to assemble, provides effective IP66 sealing, and meets DIN EN 60529 standards, even on painted surfaces.
RoHS compliant
UL 94 flammability rating V-0
Related links
- Phoenix Contact Cable Bracket 128 mm L
- Phoenix Contact Cable Bracket 108 mm L
- Bosch Rexroth Cable Bracket Polyamide 41 mm Internal Width 41 mm Internal Height, 45 mm L
- Bosch Rexroth Cable Bracket Polyamide 27 mm Internal Width 27 mm Internal Height, 17 mm L
- NEMIQ Structural System Cable Management 140 mm Internal Width 230 mm Internal Height, 140 mm L
- Bosch Rexroth Cable Bracket 29 mm L
- Fibox Structural System Cable Management 216 mm L
- BG Electrical Cable Tidy 360 mm L
