BG Electrical Cable Tidy, Plastic 20 mm Internal Width 150 mm Internal Height, 360 mm L
- RS Stock No.:
- 707-685
- Mfr. Part No.:
- CT100-MP
- Manufacturer:
- BG Electrical
Subtotal (1 unit)*
€2.28
(exc. VAT)
€2.80
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.28 |
*price indicative
- RS Stock No.:
- 707-685
- Mfr. Part No.:
- CT100-MP
- Manufacturer:
- BG Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BG Electrical | |
| Product Type | Cable Tidy | |
| Length | 360mm | |
| Material | Plastic | |
| Internal Width | 20mm | |
| Internal Height | 150mm | |
| Select all | ||
|---|---|---|
Brand BG Electrical | ||
Product Type Cable Tidy | ||
Length 360mm | ||
Material Plastic | ||
Internal Width 20mm | ||
Internal Height 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BG Electrical cable tidy designed specifically for outdoor activities, ensuring a safe and efficient way to manage your electrical cables. Perfect for garden use and light DIY tasks, this unit keeps your extension leads organized and tangle-free. With its robust construction, it can accommodate different cable lengths, making it versatile for multiple uses. Ideal for anyone looking to declutter their workspace or outdoor area, this product offers a reliable solution without compromising on accessibility or safety.
Stores up to 15 metres of 13 amp 1.25mm or 20 metres of 10 amp 1.0mm three core cable
Strong and sturdy with a convenient carry handle for easy transportation
Includes plug holders for neat and easy storage of plugs
Flexible design caters to various cable lengths, ensuring versatility in usage
Ideal for tidying loose cables around the home, garage, or garden area
Related links
- Bosch Rexroth Cover Plate, Aluminium 80 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 80 mm Internal Width 40 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 40 mm Internal Width 80 mm Internal Height
- Bosch Rexroth Cover Plate, Aluminium 120 mm Internal Width 120 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 40 mm Internal Width 40 mm Internal Height
- Bosch Rexroth Faceplate & Mounting Plate, Aluminium 120 mm Internal Width 60 mm Internal Height
- Bosch Rexroth Cable Bracket 29 mm L
- Helukabel Measuring Element 192 mm L
