Phoenix Contact Marker Carrier for Cable Marker
- RS Stock No.:
- 519-682
- Mfr. Part No.:
- 0831062
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€118.02
(exc. VAT)
€145.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.02 | €11.802 |
*price indicative
- RS Stock No.:
- 519-682
- Mfr. Part No.:
- 0831062
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Cable Marker Holder | |
| For Use With | Cable Marker | |
| Material | Polyamide | |
| Standards/Approvals | V-0, UL 94, RoHS | |
| Series | CARRIER/L-PMP-ENCLOSED (110X38) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Cable Marker Holder | ||
For Use With Cable Marker | ||
Material Polyamide | ||
Standards/Approvals V-0, UL 94, RoHS | ||
Series CARRIER/L-PMP-ENCLOSED (110X38) | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker carrier, designed for professionalism and functionality, expertly combines durable construction with effective labelling solutions. Tailored for clear identification within various applications, the product is an ideal choice for both devices and control cabinets. Featuring a closed housing design, it keeps labels secure while accommodating both insertable UC-PMP and PMP-RFID labels. This ensures that your marking solutions are not only practical but also visually appealing, allowing for streamlined operations. With its adhesive mounting option and robust features, this marker carrier showcases reliability in demanding environments and is suitable for versatile applications in the industry.
Closed housing protects labels from falling out
Adhesive tape or screw mounting allows for flexible installation
Snap-in pins secure the labels firmly in place
Compatible with various media marking labels
Engineered to withstand extreme temperatures for diverse operational needs
Crafted with RoHS compliant materials for environmental safety
Designed to maintain high visibility in both indoor and outdoor settings
Related links
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Marker Carrier Cable for Cable Tie Style Cable Markers
- Phoenix Contact Marker Carrier Cable
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Blank Marker Carrier for use with Terminal Block
