Phoenix Contact Marker Carrier Cable
- RS Stock No.:
- 269-7849
- Mfr. Part No.:
- 0830721
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€113.60
(exc. VAT)
€139.73
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €113.60 | €1.136 |
*price indicative
- RS Stock No.:
- 269-7849
- Mfr. Part No.:
- 0830721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier Cable | |
| Product Type | Cable Marker Holder | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier Cable | ||
Product Type Cable Marker Holder | ||
Material Polycarbonate | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact KMK HP (29X8) are plastic cable markers for insert labels. Plastic cable markers for marking and bundling conductors and cables indoors also have eyelets and are attached with cable binders For assembly with cable binders mounting type for cable diameter more than 6 mm to 50 mm and lettering field size 29 x 8 mm.
Transparent color
Silicone free, halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact Marker Carrier Cable for Cable Tie Style Cable Markers
- Phoenix Contact Marker Carrier for Cable Marker
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductors
