Legrand Cable Marker Holder for Cable

Subtotal (1 box of 100 units)*

€74.24

(exc. VAT)

€91.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€74.24€0.742

*price indicative

RS Stock No.:
180-6160
Mfr. Part No.:
0 384 50
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Cable Marker Holder

Product Type

Cable Marker Accessory

For Use With

Cable

Standards/Approvals

No

Series

Duplix marking system

COO (Country of Origin):
FR
Marker-holders

Fitted using Colring 2.4 and 3.5 mm cable ties

7 markers

Black

Duplix™ marking system - for cables

Opened or closed marking system, with markers or labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy