Legrand Cable Marker Holder for Cable Marker

Subtotal (1 box of 500 units)*

€83.84

(exc. VAT)

€103.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€83.84€0.168

*price indicative

RS Stock No.:
266-3346
Mfr. Part No.:
0 379 38
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Accessory Type

Cable Marker Holder

Product Type

Cable Marker Holder

For Use With

Cable Marker

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR
The Legrand cable marker holder memo cab is for wiring length 18mm and section 4 to 16 mm2.

500 number of units

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy