HellermannTyton Marking Pen for IMP Plates, RiteOn, Arrowtags, Helasign
- RS Stock No.:
- 216-2578
- Distrelec Article No.:
- 304-31-952
- Mfr. Part No.:
- 500-50822 T82R-RD-PL-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€19.19
(exc. VAT)
€23.60
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.19 |
*price indicative
- RS Stock No.:
- 216-2578
- Distrelec Article No.:
- 304-31-952
- Mfr. Part No.:
- 500-50822 T82R-RD-PL-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Accessory Type | Marking Pen | |
| For Use With | IMP Plates, RiteOn, Arrowtags, Helasign | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Series | T82R-RD | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Accessory Type Marking Pen | ||
For Use With IMP Plates, RiteOn, Arrowtags, Helasign | ||
Material Plastic | ||
Standards/Approvals No | ||
Series T82R-RD | ||
- COO (Country of Origin):
- DE
HellermannTyton T82R-RD Series Cable Marker, 139.7mm Carrier Width, Stainless Steel Tape - 500-50822 T82R-RD-PL-RD
This cable marker serves as a robust identification solution, designed specifically for accurate and reliable labelling in diverse industrial settings. Constructed with stainless steel tape and finished with a durable plastic carrier, it measures 139.7mm in width, ensuring compatibility with several marking methods. Users can efficiently utilise this product alongside Arrowtags, HELASIGN labels, IMP plates, and RiteOn markers.
Features & Benefits
• Designed for use with various marking systems for flexibility
• Made from plastic for lightweight ease of handling
• Versatile for both electrical and mechanical usage
• Reliable performance in automation and electronics industries
Applications
• Ideal for labelling electrical components and systems
• Utilised with HELASIGN labels for clear identification
• For combining with IMP plates for enhanced visibility
• Works seamlessly with RiteOn markers for added functionality
• Suitable for a range of automation and mechanical tasks
What marking techniques are compatible with this product?
It can be used with several methods, including Arrowtags, HELASIGN labels, and RiteOn markers, providing multiple options for labelling.
How does the material choice enhance durability?
The use of stainless steel tape ensures the cable marker can withstand harsh environments and conditions, promoting longevity and reliability in various applications.
Is it suitable for both indoor and outdoor use?
Yes, the robust materials are designed for use in both environments, ensuring excellent performance regardless of conditions.
What dimensions should I consider for installation?
The width of 139.7mm fits well into standard marking areas, making installation straightforward for users across automation and electrical sectors.
Related links
- HellermannTyton Cable Marking Pen for Helasign Arrowtags, Rite-On
- HellermannTyton RPE and PE Cable Tie Gun
- HellermannTyton EVO9 Cable Tie Gun, 13 mm Capacity
- HellermannTyton Red Label Roll 50 m
- HellermannTyton Connectivity RJ45SPC6A Ethernet Cable Screened Red
- HellermannTyton Cable Rod Red Rods x 2
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Red
- HellermannTyton Connectivity RJ45SPC6A Patch Lead Ethernet Cable, Red
