HellermannTyton Red Label Roll, 101.6 mm Width, 50 m
- RS Stock No.:
- 216-0375
- Mfr. Part No.:
- 596-12168 TAGR1TD-1213-RD-1213-RD
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€199.10
(exc. VAT)
€244.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €199.10 |
*price indicative
- RS Stock No.:
- 216-0375
- Mfr. Part No.:
- 596-12168 TAGR1TD-1213-RD-1213-RD
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Background Colour | Red | |
| Label Length | 50m | |
| Material | Vinyl Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Background Colour Red | ||
Label Length 50m | ||
Material Vinyl Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The HellermannTyton warehouse and pipe labelling for thermal transfer printing are used to identify storage system with barcode and location information. These are also suitable for general marking of parts and components, samples and blocked goods in quality assurance, storage boxes and barrels.
Pipe, warehouse and shelving label
Supplied on a continuous roll and cut by hand or automated with printer cutters
Also for rough surfaces
Good resistance in outdoor applications
Related links
- HellermannTyton Yellow Label Roll 50 m
- HellermannTyton Green Label Roll 50 m
- HellermannTyton White Label Roll 50 m
- HellermannTyton Yellow Label Roll 50 m
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 160 mm
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 74 mm
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
