Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- RS Stock No.:
- 269-7865
- Mfr. Part No.:
- 1014046
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
€70.54
(exc. VAT)
€86.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.54 | €0.071 |
*price indicative
- RS Stock No.:
- 269-7865
- Mfr. Part No.:
- 1014046
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Holder | |
| Accessory Type | Cable Marker Carrier Strip | |
| For Use With | Cable Marking Systems | |
| Material | TPU | |
| Standards/Approvals | DIN EN 45545-2 R23 HL 1 - HL 3, ANSI/UL 969-2018, DIN EN 45545-2 R22 HL 1 - HL 3, DIN EN 45545-2 R24 HL 1 - HL 3 | |
| Series | PATG HF 1/15 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Holder | ||
Accessory Type Cable Marker Carrier Strip | ||
For Use With Cable Marking Systems | ||
Material TPU | ||
Standards/Approvals DIN EN 45545-2 R23 HL 1 - HL 3, ANSI/UL 969-2018, DIN EN 45545-2 R22 HL 1 - HL 3, DIN EN 45545-2 R24 HL 1 - HL 3 | ||
Series PATG HF 1/15 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PATG HF 1/15 sleeve is a captive marker carrier is transparent with slide on mounting type and cable diameter range 1.3 to 2.8 mm, lettering field size of 15 x 4 mm, high quality fluid printing of the UC-WMTwith the BLUEMARK is required.
Transparent & black body
free from silicone, halogen, and cadmium
Related links
- Phoenix Contact Cable Marker Carrier Strip for Cable Marking Systems
- Phoenix Contact Cable Marker Carrier Strip for Cable Marker
- Phoenix Contact Cable Marker Carrier
- Phoenix Contact Cable Marker Carrier for Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Cable Marker Carrier for Single Channel Electronic Circuit Breaker
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Legrand Cable Marker Carrier Strip
