HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "7", 3 mm Cable Violet, 1 mm Cable, 901-10274
- RS Stock No.:
- 391-312
- Mfr. Part No.:
- 901-10274
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€25.08
(exc. VAT)
€30.85
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | €25.08 | €0.025 |
| 15 - 49 | €23.83 | €0.024 |
| 50 + | €22.57 | €0.023 |
*price indicative
- RS Stock No.:
- 391-312
- Mfr. Part No.:
- 901-10274
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 7 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 7 | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Violet - 901-10274
This cable marker is a pre-printed PVC identification tag designed to mark and organise wire and cable runs in industrial installations. It is intended for application prior to termination and is manufactured to retain text legibility and mechanical grip on a variety of cable diameters. The product is supplied on reels for efficient dispensing and fits a range of wiring tasks in automation, electronics, electrical and mechanical environments.
Features & Benefits
• UL94 V-0 construction resists ignition and slows flame spread
• Chemical-resistant PVC withstands acid, alkali and fuel exposure
• Flexible material returns to wire profile for secure fit
• Chevron-cut ends lock legends together to prevent movement
• Characters include 0–9, A–Z and standard electrical symbols
• Operates across -65°C to 105°C for varied temperature conditions
• Chemical-resistant PVC withstands acid, alkali and fuel exposure
• Flexible material returns to wire profile for secure fit
• Chevron-cut ends lock legends together to prevent movement
• Characters include 0–9, A–Z and standard electrical symbols
• Operates across -65°C to 105°C for varied temperature conditions
**Applications**
• Suitable for labelling harnesses in automation panels
• Ideal for identification on distribution and control cables
• Used with cable bundles requiring pre-termination marking
• Can be used for wiring in harsh chemical processing areas
• Suitable for colour-coded installations using violet and white legends
• Ideal for identification on distribution and control cables
• Used with cable bundles requiring pre-termination marking
• Can be used for wiring in harsh chemical processing areas
• Suitable for colour-coded installations using violet and white legends
How are markers supplied for Rapid deployment on site?
They are provided on 1000-reel format to enable continuous application and reduced changeovers.
What range of cable diameters will each size cover?
The marker profile accommodates a variety of outside diameters within its designed grip range to allow one size to fit multiple cable gauges.
Are additional characters or symbols available beyond digits?
Yes
the legends include alphabetic characters and standard electrical symbols for flexible labelling schemes.
How does the chevron cut affect installation reliability?
The chevron end permits interlocking alignment of consecutive legends, maintaining positional stability once applied.
Can these markers endure intermittent higher temperatures during operation?
The material tolerates intermittent excursions above normal service temperature, supporting occasional higher-temperature events.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10351
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 4 mm Cable, 901-10312
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10363
- Weidmüller CLI C Clip-On Cable Marker Pre-printed "7" 1.3 mm Cable, 0252111524
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10533
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10565
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.8 mm Cable, 901-10650
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
