HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "7", 3 mm Cable Violet, 1 mm Cable, 901-10351
- RS Stock No.:
- 554-535
- Mfr. Part No.:
- 901-10351
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 201 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 January 2027
- Plus 150 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | €6.74 | €0.027 |
| 15 - 49 | €6.44 | €0.026 |
| 50 + | €6.11 | €0.024 |
*price indicative
- RS Stock No.:
- 554-535
- Mfr. Part No.:
- 901-10351
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Legend | 7 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | White | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Violet | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | Halogen Free | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Legend 7 | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour White | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Violet | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour Halogen Free | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Markers, 1 to 3mm Cable Diameter, Number '7' Legend - Helagrip Series - 901-10351
Label up your wires with the lucky number 7 using these cable markers from HellermannTyton. A vivid white-on-violet colour delivers a contrasting look to catch your eye in a crowded space. The set features 250 pieces on a strip, so you get enough tags for complex setups. With a broad operating temperature range of -65°C to +105°C, these little organisers can hold their own in harsh settings. Thanks to a slide-on mounting design, you simply slip each marker over your unterminated wire without the need for tools.
Features & Benefits
• Flexible high-grade PVC conforms to your wire
• Chevron-cut to lock one marker to the next, keeping IDs together
• Supplied preprinted for instant labelling
Applications
• Power distribution boards
• Lighting controls
• HVAC systems
• Construction sites
What wire sizes do these markers accommodate?
They accommodate cables that range in diameter from 1 to 3mm, making this pack a versatile choice for intricate wiring setups.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10274
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 4 mm Cable, 901-10312
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 901-10363
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10533
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 1 mm Cable, 901-10565
- Weidmüller CLI C Clip-On Cable Marker Pre-printed "7" 1.3 mm Cable, 0252111524
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 2 mm Cable, 515-03952 HGDC2-5
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "7" 1.8 mm Cable, 901-10650
