HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "1", 9 mm Cable Brown, 4 mm Cable, 901-10306
- RS Stock No.:
- 391-659
- Mfr. Part No.:
- 901-10306
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€11.64
(exc. VAT)
€14.32
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €11.64 | €0.047 | - |
| 15 - 49 | €11.05 | €0.044 | 5% |
| 50 + | €10.48 | €0.042 | 9% |
*price indicative
- RS Stock No.:
- 391-659
- Mfr. Part No.:
- 901-10306
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 1 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 9mm | |
| Minimum Cable Diameter | 4mm | |
| Legend Colour | White | |
| Length | 5mm | |
| Width | 6.8mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Brown | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 1 | ||
Series Helagrip | ||
Maximum Cable Diameter 9mm | ||
Minimum Cable Diameter 4mm | ||
Legend Colour White | ||
Length 5mm | ||
Width 6.8mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Brown | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, Slide-On, 4 to 9 mm Cable Diameter Range - 901-10306
These cable markers by HellermannTyton is designed for easy and efficient cable identification. The markers feature an affixing method of slide-on, making installation quick and hassle-free. The markers are made of durable PVC material, ensuring long-lasting performance. With a cable diameter range of 4 to 9 mm, these markers are versatile and suitable for a wide range of applications.
Features & Benefits
• Slide-On markers for easy installation
• PVC material for durability
• Cable diameter range of 4 to 9 mm
• White on brown markers for high visibility
• Acid, alkali, and gasoline resistant markers
Applications
• Designed for use in various industries requiring cable marking
• Ideal for cable identification in various applications
Can it withstand extreme temperatures?
Yes, these markers have a wide operating temperature range of -65 to +105 °C.
Is it suitable for identifying cables in harsh environments?
Yes, it is resistant to acids, alkalis, and gasoline, making them reliable for challenging conditions.
Will it fit cables with diameters ranging from 4 to 9 mm?
Yes, these markers are designed to be compatible with cables within that diameter range.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 1 mm Cable, 901-10345
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 1 mm Cable, 901-10268
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 901-10357
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 4 mm Cable, 901-10311
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "5" 4 mm Cable, 901-10310
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "7" 4 mm Cable, 901-10312
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "0" 4 mm Cable, 901-10305
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "R" 4 mm Cable, 901-10315
