HellermannTyton Helagrip Slide-On Cable Marker, White, Pre-printed "1", 5 mm Cable Brown, 2 mm Cable, 901-10357

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 250 units)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 893 unit(s) ready to ship from another location
  • Plus 750 unit(s) shipping from 16 November 2026
  • Plus 27 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€7.37€0.029-
15 - 49€7.02€0.0284%
50 +€6.64€0.0279%

*price indicative

RS Stock No.:
554-636
Mfr. Part No.:
901-10357
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Fixing Method

Slide-On

Product Type

Cable Marker

Marker Type

Pre-Printed

Legend

1

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

White

Length

3.5mm

Width

4.3mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Brown

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Cable Markers, PVC Material, 3.5 (L) x 4.3mm (W) - Helagrip Series - 901-10357


Get a fix on wires in your setup with these cable markers from HellermannTyton. The tags make wiring identification a breeze to streamline troubleshooting or network changes. The single-size labels fit cable diameters between 2 and 5mm, so they're a versatile choice. Regulation white-on-brown colour coding makes integration with other identifiers a cinch. Plus, a chevron cut helps you lock sequences in place for easy readability. You can trust these markers in challenging conditions where temperatures range between -65°C and +105°C.

Features & Benefits


• Tough PVC material resists chemical damage for durability in tough environments

• Preprinted with a '1' legend to save effort and speed up wiring jobs

• Self-extinguishing to help prevent the spread of flames in the event of a fire

Applications


• Electrical engineering

• Industrial control panels

• Power installations

Do these cable markers stay securely attached?


Yes, as they're flexible, they clip around your cable jacket to achieve a secure fix.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy