TE Connectivity TRSA Cable Marker, White, Pre-printed "R", 6 mm Cable, 2 mm Cable, TRSA-1019/E/1/R
- RS Stock No.:
- 393-065
- Mfr. Part No.:
- TRSA-1019/E/1/R
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 250
€7.37
(exc. VAT)
€9.07
(inc. VAT)
- RS Stock No.:
- 393-065
- Mfr. Part No.:
- TRSA-1019/E/1/R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Legend | R | |
| Series | TRSA | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 2mm | |
| Colour | White | |
| Printable | No | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | ISO 37, ISO 188, ISO 1817, IEC 243, ASTM D876 | |
| Tensile Strength | 5MPa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Legend R | ||
Series TRSA | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 2mm | ||
Colour White | ||
Printable No | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals ISO 37, ISO 188, ISO 1817, IEC 243, ASTM D876 | ||
Tensile Strength 5MPa | ||
Heatshrink Pre-Printed Cable Markers
Irradiated polyolefin heat-shrinkable cable markers which shrink to 33% of their supplied diameter when heated above 120°C. The legends are printed in black against a white background, thus giving clear identification even under poor lighting conditions. The cable markers are highly flame-retardant to ASTM B876 (burn time more than 5 seconds).
Features and Benefits
• Three sizes are available;
- Size 3//1: Nominal internal diameter 3 mm
- Size 6//2: Nominal internal diameter 6 mm
- Size 12//4: Nominal internal diameter 12 mm
• Continuous temperature range -55°C to +135°C (+300°C for short periods)
• 3:1 shrink ratio
• Easily and rapidly installed
• Good resistance to common fluids
Related links
- TE Connectivity TRSA Cable Marker Pre-printed "+" 2 mm Cable, TRSA-1019/E/1/PLUS
- TE Connectivity TRSA Cable Marker Pre-printed "G" 2 mm Cable, TRSA-1019/E/1/G
- TE Connectivity TRSA Cable Marker Pre-printed "X" 2 mm Cable, TRSA-1019/E/1/X
- TE Connectivity TRSA Cable Marker Pre-printed "8" 2 mm Cable, TRSA-1019/E/1/8
- TE Connectivity TRSA Cable Marker Pre-printed "V" 2 mm Cable, TRSA-1019/E/1/V
- TE Connectivity TRSA Cable Marker Pre-printed "P" 2 mm Cable, TRSA-1019/E/1/P
- TE Connectivity TRSA Cable Marker Pre-printed "0" 2 mm Cable, TRSA-1019/E/1/0
- TE Connectivity TRSA Cable Marker Pre-printed "M" 2 mm Cable, TRSA-1019/E/1/M

