HellermannTyton IWS Cable Marker, 169-22130 IWS13-PA6-BK

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 metres)*

€144.49

(exc. VAT)

€177.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 9€144.49€2.89
10 - 49€137.27€2.745
50 +€130.04€2.601

*price indicative

RS Stock No.:
424-835
Distrelec Article No.:
300-48-476
Mfr. Part No.:
169-22130 IWS13-PA6-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Series

IWS

Length

50m

Material

Polyamide 6

Marker Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

FMVSS 302, UL 94 HB

COO (Country of Origin):
DE

Isolvin® IWS corrugated tubes


Chevron cut PVC cable markers that are easily applied to equipment wires, cables and pipes. The design of the marker allows it to be easily applied over a range of cable sizes without the use of special tools. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.

Flexible, robust, polyamide corrugated tube, halogen free

For protecting cables and wires from environmental conditions, including alcohol, mineral oil and diesel

Abrasion-resistant

Fire-protection characteristics in accordance with UL94 HB and FMVSS-302

Features and Benefits

• Easily apply one size marker to wide range of cables

• Markers are applied pre-termination

• Chevron cut to ensure markers lock together

• Characters available 0-9, A-Z and standard electrical symbols

• Label and mark wires for easy identification

Applications

These cable markers are ideal for:

Panel building

Mass Transit

Utilities

Telecommunication

Electrical contracting

Note

These markers are supplied joined together.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy