HellermannTyton HGDC1-3 Suspend Cable Marker, Yellow, Pre-printed "1", 3 mm Cable White, 1 mm Cable, 515-01614
- RS Stock No.:
- 433-642
- Mfr. Part No.:
- 515-01614
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 1000 units)*
€39.76
(exc. VAT)
€48.90
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €39.76 | €0.04 |
*price indicative
- RS Stock No.:
- 433-642
- Mfr. Part No.:
- 515-01614
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Suspend | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | HGDC1-3 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Yellow | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Material | Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride) | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL94, IEC 62275, DIN EN IEC 60529 | |
| Fire Behaviour | Non-Flammable | |
| Resistance Features | Low Smoke, Oil Resistant, Chemical Resistant, Corrosion Resistant, Flame Resistant, Impact Resistant, Weather Resistant, Water Repellent, Vibration Resistant, Anti-Magnetic | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Suspend | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series HGDC1-3 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Yellow | ||
Length 3.5mm | ||
Width 3.3mm | ||
Material Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride) | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL94, IEC 62275, DIN EN IEC 60529 | ||
Fire Behaviour Non-Flammable | ||
Resistance Features Low Smoke, Oil Resistant, Chemical Resistant, Corrosion Resistant, Flame Resistant, Impact Resistant, Weather Resistant, Water Repellent, Vibration Resistant, Anti-Magnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton HGDC1-3 Suspend Cable Marker Pre-printed "3" 1 mm Cable, 515-01634
- HellermannTyton HGDC1-3 Suspend Cable Marker Pre-printed "0" 1 mm Cable, 515-01600
- HellermannTyton HGDC1-3 Suspend Cable Marker Pre-printed "3" 1 mm Cable, 515-01633
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "1" 4 mm Cable, 515-03614
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "1" 2 mm Cable, 515-02614
- HellermannTyton 515 Slide-On Cable Marker 3 mm Cable White 515-01611 HGDC1-3 1-PVC-BN
- HellermannTyton HGDC2-5 Suspend Cable Marker Pre-printed "3" 2 mm Cable, 515-02634
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "3" 4 mm Cable, 515-03634
