HellermannTyton HGDC4-9 Suspend Cable Marker, Yellow, Pre-printed "1", 9 mm Cable White, 4 mm Cable, 515-03614
- RS Stock No.:
- 433-673
- Mfr. Part No.:
- 515-03614
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 250 units)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
- 1 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €17.16 | €0.069 |
*price indicative
- RS Stock No.:
- 433-673
- Mfr. Part No.:
- 515-03614
- Manufacturer:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Suspend | |
| Legend | 1 | |
| Series | HGDC4-9 | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 9mm | |
| Legend Colour | Yellow | |
| Length | 5mm | |
| Width | 6.8mm | |
| Printable | Yes | |
| Material | Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN IEC 60529, IEC 62275, UL94 | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Corrosion Resistant, Impact Resistant, Water Repellent, Oil Resistant, Vibration Resistant, UV Resistant, Weather Resistant, Anti-Magnetic, Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Suspend | ||
Legend 1 | ||
Series HGDC4-9 | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 9mm | ||
Legend Colour Yellow | ||
Length 5mm | ||
Width 6.8mm | ||
Printable Yes | ||
Material Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour White | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN IEC 60529, IEC 62275, UL94 | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Corrosion Resistant, Impact Resistant, Water Repellent, Oil Resistant, Vibration Resistant, UV Resistant, Weather Resistant, Anti-Magnetic, Chemical Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "0" 4 mm Cable, 515-03604
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "5" 4 mm Cable, 515-03654
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "8" 4 mm Cable, 515-03684
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "9" 4 mm Cable, 515-03694
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "2" 4 mm Cable, 515-03624
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "3" 4 mm Cable, 515-03634
- HellermannTyton HGDC4-9 Suspend Cable Marker Pre-printed "7" 4 mm Cable, 515-03674
- HellermannTyton HGDC1-3 Suspend Cable Marker Pre-printed "1" 1 mm Cable, 515-01614
