HellermannTyton TULT Heat Shrink Cable Marker, Red, Pre-printed "Continuous Tube", 39 mm Cable, 13 mm Cable, 553-43954
- RS Stock No.:
- 433-682
- Mfr. Part No.:
- 553-43954
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 10 metres)*
€665.99
(exc. VAT)
€819.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €665.99 | €66.599 |
*price indicative
- RS Stock No.:
- 433-682
- Mfr. Part No.:
- 553-43954
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Continuous Tube | |
| Series | TULT | |
| Maximum Cable Diameter | 39mm | |
| Minimum Cable Diameter | 13mm | |
| Colour | Red | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Continuous Tube | ||
Series TULT | ||
Maximum Cable Diameter 39mm | ||
Minimum Cable Diameter 13mm | ||
Colour Red | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HellermannTyton Connectivity TULT Series Heat Shrink Cable Marker, 13mm Minimum Cable Diameter, 39mm Maximum Cable Diameter - 553-43954
This heat shrink cable marker manufactured from cross-linked polyolefin, this marker accommodates cables with diameters ranging from 13mm to 39mm. Available in a striking red colour, it offers excellent visibility while remaining flame retardant. Capable of operating in temperatures from -55°C to +135°C.
Features & Benefits
• Printable using thermal transfer methods for custom labels
• Flame retardant properties ensure safety in hazardous conditions
• Chemical and solvent resistant for long-lasting performance
• UV resistance increases longevity in outdoor applications
• Shrink ratio of 3:1 provides a snug fit on various cable sizes
• Compliant with industry standards for added reliability
• Flame retardant properties ensure safety in hazardous conditions
• Chemical and solvent resistant for long-lasting performance
• UV resistance increases longevity in outdoor applications
• Shrink ratio of 3:1 provides a snug fit on various cable sizes
• Compliant with industry standards for added reliability
Applications
• Suitable for marking cables in automation systems
• Ideal for electrical installations requiring clear identification
• Useful in mechanical environments where resistance to elements is crucial
• Designed for use with HellermannTyton's printer range for customised labelling
• Ideal for electrical installations requiring clear identification
• Useful in mechanical environments where resistance to elements is crucial
• Designed for use with HellermannTyton's printer range for customised labelling
What temperature range can this marker withstand?
It can operate efficiently within a range of -55°C to +135°C making it suitable for both very low and high-temperature applications.
Can it be used with different types of printers?
Yes, the heat shrink marker is compatible with HellermannTyton's thermal transfer printers, enabling high-quality printing.
How do the chemical resistance properties benefit this marker?
The chemical resistance ensures that the marker maintains its integrity and visibility in harsh environments, preventing wear from solvents or outdoor elements.
What are the implications of its flame retardant feature?
Being flame retardant means it reduces the risk of fire hazards providing a safer option for wiring identification in high-risk areas.
How does the shrink ratio enhance its functionality?
The 3:1 shrink ratio allows for a secure fit on a variety of cable diameters ensuring stable placement and readability over time.
Related links
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable,
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-33953
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable,
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41253
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-40950
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 1 mm Cable, 553-40351
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41250
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
