HellermannTyton TULT Heat Shrink Cable Marker, Blue, Pre-printed "Continuous Tube", 12 mm Cable, 4 mm Cable, 553-41253
- RS Stock No.:
- 440-692
- Mfr. Part No.:
- 553-41253
- Manufacturer:
- HellermannTyton
Subtotal (1 reel of 18 metres)*
€356.68
(exc. VAT)
€438.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €356.68 | €19.816 |
*price indicative
- RS Stock No.:
- 440-692
- Mfr. Part No.:
- 553-41253
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Cable Marker | |
| Legend | Continuous Tube | |
| Series | TULT | |
| Maximum Cable Diameter | 12mm | |
| Minimum Cable Diameter | 4mm | |
| Colour | Blue | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 11MPa | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Cable Marker | ||
Legend Continuous Tube | ||
Series TULT | ||
Maximum Cable Diameter 12mm | ||
Minimum Cable Diameter 4mm | ||
Colour Blue | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 11MPa | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
HellermannTyton Connectivity TULT Series Heat Shrink Cable Marker, 4mm Minimum Cable Diameter, 12mm Maximum Cable Diameter - 553-41253
This heat shrink cable marker is manufactured from cross-linked polyolefin, it features a continuous tube design suitable for cables with a diameter ranging from 4mm to 12mm. With a striking blue colour, this printable cable marker ensures visibility and clarity in labelling.
Features & Benefits
• Versatile 4mm to 12mm diameter range caters to different cables
• Printable functionality allows for custom labelling on-site
• Flame retardant properties enhance safety in electrical installations
• Resistant to chemicals, solvents, and UV for durability
• High-temperature performance with an operating range of -55°C to +135°C
• Designed for use with HellermannTytons thermal transfer printers
• Printable functionality allows for custom labelling on-site
• Flame retardant properties enhance safety in electrical installations
• Resistant to chemicals, solvents, and UV for durability
• High-temperature performance with an operating range of -55°C to +135°C
• Designed for use with HellermannTytons thermal transfer printers
Applications
• Utilised in electrical and automation projects for cable identification
• Ideal for military and electronic requiring distinct labelling
• Used for marking in environments exposed to chemical and UV damage
• Compatible for use in high-temperature settings
• Ideal for military and electronic requiring distinct labelling
• Used for marking in environments exposed to chemical and UV damage
• Compatible for use in high-temperature settings
What kind of printing method can I use for these markers?
These markers are compatible with thermal transfer printing methods, recommended with specific ribbon types for optimal results.
How do the heat and chemical resistance characteristics affect usability?
The marker can withstand a significant range of temperatures, from -55°C to +135°C ensuring reliable performance in extreme conditions, while also being resistant to chemical and solvent exposures, making it Ideal for industrial environments.
What is the maximum shrink ratio for this product?
The heat shrink cable marker has a shrink ratio of 3:1, making it efficient for various cable sizes within its specified range.
How Durable is the material in outdoor conditions?
The cross-linked polyolefin material is UV resistant and ensures that labels maintain their integrity and visibility even when exposed to outdoor elements.
Related links
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 4 mm Cable, 553-41250
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 1 mm Cable, 553-40351
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable,
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 3 mm Cable, 553-40950
- HellermannTyton TULT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-43954
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 13 mm Cable, 553-33953
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 8 mm Cable, 553-32452
