HellermannTyton TLFX Heat Shrink Cable Marker, Yellow, Pre-printed "Continuous Tube", 19 mm Cable, 9.5 mm Cable,

Subtotal (1 reel of 30 metres)*

€485.82

(exc. VAT)

€597.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€485.82€16.194

*price indicative

RS Stock No.:
434-471
Mfr. Part No.:
554-51601
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Continuous Tube

Series

TLFX

Maximum Cable Diameter

19mm

Minimum Cable Diameter

9.5mm

Colour

Yellow

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN IEC 60529, UL94, IEC 62275

Fire Behaviour

Flame Retardant, Halogen Free

Tensile Strength

12MPa

RoHS Status: Exempt

COO (Country of Origin):
CN

HellermannTyton Connectivity TLFX Series Heat Shrink Cable Marker, 9.5mm Minimum Cable Diameter, 19mm Maximum Cable Diameter - 554-51601


This heat shrink cable marker fits cables 9.5mm to 19mm in diameter. Made from Durable polyolefin, it can be printed with custom labels and works in temperatures from -55°C to +125°C.

Features & Benefits


• Offers a shrink ratio of 2:1 for secure fitting on various cables
• Flame retardant properties enhance safety in critical applications
• UV resistant, ensuring longevity in exposed environments
• Chemical resistance allows for use in diverse industrial settings
• Compatible with HellermannTyton’s thermal transfer printers for easy labelling
• Meets RoHS compliance standards, making it environmentally friendly

Applications


• Used for marking cables in electrical and automation industries
• Ideal for requiring flame retardant and chemical resistance
• Suitable for harsh environments due to UV resistance
• Effective for custom labelling with thermal transfer printing
• Employed in automotive and machinery for clear identification

What temperature range is suitable for use with this marker?


It is designed to perform effectively in temperatures ranging from -55°C to +125°C, making it Ideal for challenging environments.

How do I print labels onto the markers?


Labels can be printed using HellermannTyton’s thermal transfer printer range, facilitating straightforward customisation.

What materials are these markers resistant to?


They provide resistance to chemicals and UV light, ensuring they can withstand exposure to harsh conditions without degrading.

What is the significance of the shrink ratio?


The 2:1 shrink ratio allows the marker to tightly conform to cables, providing a secure fit that enhances durability and visibility.

Is the marker compliant with environmental regulations?


Yes, it meets RoHS compliance standards, ensuring it is safe for use while minimising environmental impact.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy