HellermannTyton TLFX Heat Shrink Cable Marker, Yellow, Pre-printed "Continuous Tube", 25.4 mm Cable, 12.7 mm Cable,

Subtotal (1 reel of 30 metres)*

€485.82

(exc. VAT)

€597.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€485.82€16.194

*price indicative

RS Stock No.:
434-473
Mfr. Part No.:
554-51701
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Cable Marker

Legend

Continuous Tube

Series

TLFX

Minimum Cable Diameter

12.7mm

Maximum Cable Diameter

25.4mm

Colour

Yellow

Printable

Yes

Material

Cross Linked Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Fire Behaviour

Flame Retardant, Halogen Free

Standards/Approvals

IEC 62275, UL94, DIN EN IEC 60529

Tensile Strength

12MPa

RoHS Status: Exempt

COO (Country of Origin):
CN

HellermannTyton Connectivity TLFX Series Heat Shrink Cable Marker, 12.7 to 25.4mm Cable Diameter Range, Yellow Colour - 554-51701


This heat shrink cable marker is MADE from cross-linked polyolefin. It accommodates cable diameters ranging from 12.7mm to 25.4mm and is available in a vibrant yellow colour. With an extensive operational temperature range of -55°C to +125°C, it proves to be both robust and versatile.

Features & Benefits


• Printable surface allows for easy custom labelling
• Flame retardant and halogen-free for enhanced safety
• UV resistant for long-lasting outdoor use
• Compliant with ELV and RoHS standards for environmental safety
• Achieves a reliable shrink ratio of 2:1
• Features high tensile strength for lasting durability

Applications


• Utilised in the electrical and mechanical industries for wire identification
• Ideal for use with HellermannTyton's printer range for in-house printing
• Perfect for automation systems requiring high-temperature reliability
• Suitable for environments involving chemical exposure due to resistance features

What is the minimum temperature this tubing can withstand during operation?


The tubing can operate effectively in temperatures as low as -55°C, making it suitable for cold environments and applications.

Can this tubing be used for outdoor applications where UV exposure is expected?


Yes, it is UV resistant, which ensures that it maintains integrity and visibility even when exposed to sunlight over prolonged periods.

What methods of printing can be used with this marker?


Thermal transfer printing is recommended for creating Durable labels and markers that adhere well to the tubing surface.

How does the shrink ratio benefit circuit identification?


The 2:1 shrink ratio allows for a snug fit around various cable sizes, ensuring that labels remain securely in place even in challenging conditions.

What certifications does this product meet for environmental compliance?


This marker meets both ELV and RoHS compliance standards, indicating its suitability for environmentally responsible applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy