HellermannTyton HSMB-C4 Self Adhesive Cable Label, Clear, White, 16.2 → 32.3mm Cable, for Cables, Pipes, Wires,
- RS Stock No.:
- 434-489
- Mfr. Part No.:
- 598-40402
- Manufacturer:
- HellermannTyton
Bulk discount available
Subtotal (1 pack of 30 units)*
€21.65
(exc. VAT)
€26.63
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | €21.65 | €0.722 |
| 4 + | €19.92 | €0.664 |
*price indicative
- RS Stock No.:
- 434-489
- Mfr. Part No.:
- 598-40402
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Affixing Method | Self Adhesive | |
| Series | HSMB-C4 | |
| Minimum Cable Diameter | 16.2mm | |
| Cable Diameter Range | 16.2 → 32.3mm | |
| Maximum Cable Diameter | 32.3mm | |
| Colour | Clear, White | |
| For Use With | Cables, Pipes, Wires | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Affixing Method Self Adhesive | ||
Series HSMB-C4 | ||
Minimum Cable Diameter 16.2mm | ||
Cable Diameter Range 16.2 → 32.3mm | ||
Maximum Cable Diameter 32.3mm | ||
Colour Clear, White | ||
For Use With Cables, Pipes, Wires | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Self-laminating cable label designed for manual marking. It features a white printable area with a transparent protective laminate, ensuring durability against humidity and mechanical abrasion. Supplied in handy pocket-sized booklets, these labels are ideal for low-volume maintenance and repair work.
Easy to write on and dispense labels
Applicator tool for clean application enclosed
RoHS compliant
Applicator tool for clean application enclosed
RoHS compliant
Related links
- HellermannTyton HSMB-C3 Self Adhesive Cable Label White for Cables Wires,
- HellermannTyton HSMB-C2 Self Adhesive Cable Label White for Cables Wires,
- HellermannTyton HSMB-C1 Self Adhesive Cable Label White for Cables Wires,
- HellermannTyton TAG49LA4 Self Adhesive Cable Label White for Cables and Wires,
- HellermannTyton TAG32-230TD1 Self Adhesive Cable Label White for Cables and
- HellermannTyton TAG32-230TD1 Self Adhesive Cable Label White for Cables and
- HellermannTyton TAG3TD3 Self Adhesive Cable Label White 10 → 22.2mm Cable,
- HellermannTyton TAG3TD3 Self Adhesive Cable Label White 5.5 → 12.1mm Cable,
