TE Connectivity RPS Cable Marker, White, 1229590001 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 pack of 750 units)*

€736.19

(exc. VAT)

€905.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€736.19€0.982

*price indicative

RS Stock No.:
467-258
Distrelec Article No.:
304-59-051
Mfr. Part No.:
1229590001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Series

RPS

Legend Colour

White

Length

5mm

Printable

Yes

Minimum Operating Temperature

30°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

EU ELV 2000/53/EC, 2016, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

COO (Country of Origin):
CZ
The TE Connectivity Exceptional printable tubing solution designed for commercial applications. Engineered for a 3:1 shrink ratio, it provides a reliable and effective means of identifying cables and wires across various settings. This ladder-type sleeving is crafted from high-quality materials, ensuring both durability and functionality. Its primary colour is white, allowing for clear visibility of printed information, which can significantly enhance organisation and efficiency in any workspace. This product caters specifically to professionals who require precision labelling with consistent performance. Whether you're in manufacturing or telecommunications, the RPS-16-10/2.0-9 offers a blend of practicality and versatility, making it an ideal choice for your identification needs.

Crafted from commercial-grade materials for enhanced reliability

It features a 3:1 shrink ratio, ensuring a snug fit on various cable diameters

The white colour enhances contrast for easy readability of labels

Designed for diverse applications, from industrial to office environments

It accommodates a wide cable diameter range for greater flexibility

Ideal for use with thermal transfer printers for high-quality labelling

This product supports compliance with several regulatory directives

Supplied in packaging quantities that meet professional demands

Related links