TE Connectivity RPS Cable Marker, White, 3979470001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 479-901
- Distrelec Article No.:
- 304-59-679
- Mfr. Part No.:
- 3979470001
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-901
- Distrelec Article No.:
- 304-59-679
- Mfr. Part No.:
- 3979470001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | RPS | |
| Legend Colour | White | |
| Length | 5mm | |
| Printable | Yes | |
| Marker Colour | White | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series RPS | ||
Legend Colour White | ||
Length 5mm | ||
Printable Yes | ||
Marker Colour White | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- US
The TE Connectivity RPS Commercial Grade Sleeves are expertly designed for versatile identification solutions in various applications. These ladder-style printable tubing sleeves offer a distinctive visual presentation for cable and wire marking. Constructed with a robust 3:1 shrink ratio and an elegant white finish, they ensure clear visibility and easy readability. Perfect for indoor and outdoor use, these sleeves withstand temperatures ranging from -30 to 105 °C, ensuring durability even in challenging environments. The product accommodates a broad cable diameter range, offering seamless integration into your projects while supporting efficient labelling workflows. With compatibility across thermal transfer printers, achieving professional results has never been easier. Elevate your marking standards with this innovative product that combines quality, functionality, and reliability.
Ladder design ensures clear and organised labelling
High-quality printable tubing enhances visual clarity
Versatile operating temperature range for diverse applications
Supports efficient workflow with printer compatibility
Designed for both commercial and industrial usage
Robust construction provides longevity and durability
Compact packaging quantity facilitates inventory management
User-friendly installation streamlines the marking process
Related links
- TE Connectivity RPS Cable Marker 1229590001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6797570001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 3045010001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker 1768047-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity TMS-SCE Cable Marker 4575670001 Excellent Resistance to Burning- UL94 HB rated
