TE Connectivity STD 01 Cable Marker, Yellow, Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 468-094
- Distrelec Article No.:
- 304-58-887
- Mfr. Part No.:
- 1-1768041-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3000 units)*
€455.98
(exc. VAT)
€560.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €455.98 | €0.152 |
*price indicative
- RS Stock No.:
- 468-094
- Distrelec Article No.:
- 304-58-887
- Mfr. Part No.:
- 1-1768041-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | E | |
| Series | STD 01 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend E | ||
Series STD 01 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity pre-printed marker is designed for efficient identification and labelling within various applications, ensuring seamless integration into your systems. Crafted from high-quality polyoxymethylene, it boasts superior durability and longevity, making it an essential tool for structured cabling and industrial environments. The vivid yellow color and straight cut design enhance visibility and clarity, facilitating quick recognition and reducing the chances of misinterpretation in complex setups. Suitable for cable diameters of 1 to 1.4 mm, this marker is compatible with a range of cables, streamlining your labelling processes. With a packaging quantity of 300, you can maintain an organized workspace, optimizing your operational efficiency. Whether for internal wiring or project-based installations, this marker combines functionality with reliability, meeting various compliance standards and offering peace of mind for your projects.
Available in an eye-catching yellow, promoting high visibility
Designed to accommodate a wide variety of cable diameters
Manufactured with low halogen materials, ensuring a safer environment
Utilized in diverse applications to enhance identification processes
Compliant with essential EU directives, guaranteeing quality standards
Offered in bulk packaging to support large-scale projects effectively
User-friendly design simplifies the labelling process for technicians
Constructed for resilience in various operating conditions
Related links
- TE Connectivity STD 01 Cable Marker Pre-printed "G", 1-1768041-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "Earth", 1-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 543032-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 05 Cable Marker Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated
