TE Connectivity STD Cable Marker, Yellow, Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 476-883
- Distrelec Article No.:
- 304-59-639
- Mfr. Part No.:
- 3-1768041-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€450.59
(exc. VAT)
€554.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €450.59 | €0.15 |
*price indicative
- RS Stock No.:
- 476-883
- Distrelec Article No.:
- 304-59-639
- Mfr. Part No.:
- 3-1768041-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Q | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Q | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On pre-printed marker is designed to enhance organization and identification within various cable systems. Featuring a standard size 01 and a bright yellow color, this marker ensures visibility in even the most demanding environments. The product boasts a straight cut design with Q marking printed in resilient black, making it suitable for diverse industrial applications. Constructed from polyoxymethylene, it combines durability with exceptional performance, ensuring that your cables are clearly labelled and compliant with the latest international standards. Whether for internal use in a facility or for professional installations, this marker is an essential tool for efficient and effective identification.
Durable polyoxymethylene construction ensures longevity
Bright yellow color enhances visibility for quick identification
Straight cut design provides a neat finish
Compatible with a cable diameter range of 1 to 1.4 mm
Q marking facilitates easy categorization of cables
Related links
- TE Connectivity STD 01 Cable Marker Pre-printed "B", 1768041-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 247002-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "E", 1-1768041-4 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "+ Marking", 3-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity STD 03 Cable Marker Pre-printed "L", 5-1768042-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "G", 1-1768041-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
