TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "L", 069822-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 1800 units)*

€346.26

(exc. VAT)

€425.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€346.26€0.192

*price indicative

RS Stock No.:
471-848
Distrelec Article No.:
304-58-816
Mfr. Part No.:
069822-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

L

Series

Agastat 7000

Legend Colour

White

Printable

Yes

Material

Polyoxymethylene

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity snap-on pre-printed marker offers a reliable solution for effective identification and organisation in various applications. Designed for ease of use, the marker features a white, straight cut finish with bold black print, ensuring excellent visibility and clarity. Compatible with a cable diameter range of 1 to 1.4 mm, this marker is perfectly suited for a variety of wiring scenarios, making it an essential addition to your labelling toolkit. Made from polyoxymethylene, it promises durability and resistance to environmental factors, effectively maintaining its integrity over time. With a packaging quantity of 300 markers, it provides a practical and economical choice for both small and large projects alike. The product complies with significant environmental regulations, including EU RoHS, ensuring it meets today’s eco-conscious standards.

White finish enhances visibility against various backgrounds

Straight cut style allows for straightforward application

Durable construction from polyoxymethylene ensures long-lasting use

Packed in strips containing 300 markers for efficient storage

Print technology provides clear and crisp markings

It's compatible with a range of cable diameters, offering versatility

Designed for ease of snap-on placement, simplifying the marking process

Compliant with EU environmental directives, underscoring commitment to sustainability

Related links