TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "W", 165426-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-171
- Distrelec Article No.:
- 304-53-268
- Mfr. Part No.:
- 165426-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€370.45
(exc. VAT)
€455.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €370.45 | €0.123 |
*price indicative
- RS Stock No.:
- 479-171
- Distrelec Article No.:
- 304-53-268
- Mfr. Part No.:
- 165426-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | W | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend W | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker is designed specifically for efficient labelling in various applications. Crafted with durable polyoxymethylene, this product ensures reliability in demanding environments while offering clear visibility with its black print on a white background. The straight cut design facilitates easy application, making it an ideal choice for professionals seeking precision and clarity. Suitable for cables with a diameter range of 1.4 to 1.8 mm, its perfectly sized for standard wiring setups. This marker combines functionality with compliance, satisfying international directives for safety and environmental standards. With a package quantity of 300, it ensures ample supply for extensive usage. Enhance your identification system with this robust and compliant labelling solution.
Snap-on style allows quick and hassle-free application
Constructed from polyoxymethylene for long-lasting durability
Designed for compatibility with a variety of cable diameters
Features a clear black print for enhanced visibility
Meets stringent EU compliance standards for safety
Packaged in a generous quantity for sustained use
Straight cut design simplifies the marking process
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 015462-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 103302-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 195488-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 190726-000 Excellent Resistance to Burning- UL94 HB
