TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "G", 145890-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 477-424
- Distrelec Article No.:
- 304-53-266
- Mfr. Part No.:
- 145890-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€446.47
(exc. VAT)
€549.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €446.47 | €0.149 |
*price indicative
- RS Stock No.:
- 477-424
- Distrelec Article No.:
- 304-53-266
- Mfr. Part No.:
- 145890-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | G | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend G | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32 | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- CH
The TE Connectivity Snap-On Pre-Printed Marker is specifically designed for precision identification within electrical setups. Crafted from durable polyoxymethylene, this marker boasts a striking white finish, ensuring clear visibility. With its straight cut and black print, it allows for easy and accurate marking of cables, enhancing both organisation and safety in any application. The marker is suitable for a compatible cable diameter range of 1.4 to 1.8 mm, making it versatile for various installation environments. Its thoughtful design features a packaging quantity of 300, ensuring ample supply for extensive projects. Whether you are upgrading your equipment or implementing new installations, this product stands out as an essential tool for labelling needs.
Engineered for straightforward installation and application
Robust construction guarantees longevity in diverse conditions
The sleek white colour enhances visibility and contrast against wires
Designed for compatibility with a specific cable diameter range
Each strip contains a substantial quantity to maximise efficiency
Sturdy material composition supports reliable marking performance
Facilitates quick identification, streamlining maintenance tasks
Offers low halogen content, aligning with environmental standards
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 362886-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 476126-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 126680-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "G", 203428-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "R", 455404-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "8", 384682-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 027608-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "5", 381396-000 Excellent Resistance to Burning- UL94 HB
