TE Connectivity Agastat 7000 Snap On Cable Markers, White, Pre-printed "7", 1.9 → 2.6mm Cable, for Cables,
- RS Stock No.:
- 472-457
- Mfr. Part No.:
- 345774-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5100 units)*
€371.42
(exc. VAT)
€456.85
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €371.42 | €0.073 |
*price indicative
- RS Stock No.:
- 472-457
- Mfr. Part No.:
- 345774-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Affixing Method | Snap On | |
| Legend | 7 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1.9mm | |
| Cable Diameter Range | 1.9 → 2.6mm | |
| Maximum Cable Diameter | 2.6mm | |
| Colour | White | |
| For Use With | Cables | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Affixing Method Snap On | ||
Legend 7 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1.9mm | ||
Cable Diameter Range 1.9 → 2.6mm | ||
Maximum Cable Diameter 2.6mm | ||
Colour White | ||
For Use With Cables | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is engineered for versatility and precision in labelling applications. Designed to meet the highest standards, it offers clarity and durability to ensure that every marking remains legible in various environments. The product features a white primary colour with a straight cut, making it easy to apply to compatible cable diameters. Constructed from robust polyoxymethylene, it promises exceptional performance and reliability as part of your identification toolkit. Ideal for a wide range of applications, this marker not only enhances organisation but also complies with various industry regulations, ensuring safety at every installation.
Robust construction guarantees lasting durability
Straight cut design allows for straightforward application
Compatible with a range of cable diameters for versatile usage
Legible black print enhances readability in various conditions
Compliant with EU RoHS and REACH regulations for peace of mind
Packaged in strips for convenient handling and storage
Part of the STD Snap-On series, offering a consistent labelling solution
Related links
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "9" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "4" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "5" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "8" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "S" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "I" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "H" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "." for Cables,
