TE Connectivity Agastat 7000 Cable Marker, White, Pre-printed "S", 376500-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 510-086
- Distrelec Article No.:
- 304-53-295
- Mfr. Part No.:
- 376500-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 5100 units)*
€371.44
(exc. VAT)
€456.87
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €371.44 | €0.073 |
*price indicative
- RS Stock No.:
- 510-086
- Distrelec Article No.:
- 304-53-295
- Mfr. Part No.:
- 376500-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | S | |
| Series | Agastat 7000 | |
| Legend Colour | White | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend S | ||
Series Agastat 7000 | ||
Legend Colour White | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed specifically for efficient identification and labelling of cables. With a versatile size of STD 03, it seamlessly integrates into various applications, ensuring that your wiring is both organised and easily identifiable. Crafted from high-quality polyoxymethylene, this marker features a striking white colour with straight cut edges, providing clear visibility against a range of backgrounds. The remarkably durable black print enhances legibility, making it suitable for both internal and external use. This marker is compliant with EU regulations, including RoHS and REACH, ensuring a responsible choice for environmentally-conscious projects. Its compatibility with cables ranging from 1.9 to 2.6 mm in diameter allows for flexibility in usage, whether in residential wiring or industrial setups.
Provides clear and concise identification for easier cable management
Enhances visibility with a bold black print on a white background
Constructed from high-quality materials for increased durability
Complies with stringent EU regulations for safe use
Designed for compatibility across a range of cable diameters
Offers a stress-free application process with its snap-on feature
Designed to withstand varying environmental conditions
Related links
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "9" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "4" for Printed Markers,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "7" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "5" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "8" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "I" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "H" for Cables,
- TE Connectivity Agastat 7000 Snap On Cable Markers Pre-printed "." for Cables,
