TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed ".", 4-1768042-6 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 509-997
- Distrelec Article No.:
- 304-59-704
- Mfr. Part No.:
- 4-1768042-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3900 units)*
€410.38
(exc. VAT)
€504.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €410.38 | €0.105 |
*price indicative
- RS Stock No.:
- 509-997
- Distrelec Article No.:
- 304-59-704
- Mfr. Part No.:
- 4-1768042-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | . | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend . | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for intelligent labelling of cables within a variety of applications. This marker features a yellow colour with a straight cut, ensuring high visibility and easy identification in complex wiring setups. Its robust polyoxymethylene construction offers durability and resistance to wear, making it ideal for both industrial and commercial use. Customers can rely on its compatibility with cable diameters ranging from 1.9 to 2.6 mm, enhancing its utility across multiple environments. The marker's black print guarantees clear markings, aiding in compliance and organisation in your workspace. Whether for identification or instruction, this marker meets demanding standards to provide both efficiency and clarity in labelling tasks.
Designed for easy snap-on application to cables
Constructed from durable polyoxymethylene for longevity
Vibrant yellow colour enhances visibility in any setting
Accommodates a range of cable diameters for versatile use
Straight cut ensures clean and professional markings
Printed in bold black for easy readability
Supplied in strips to simplify handling and storage
Part of the Agastat 7000 series, known for reliability
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "T", 1768042-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "/", 4-1768045-6 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 1-1768042-0 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 5-1768042-8 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "W", 1768042-4 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "+", 4-1768045-1 Excellent Resistance to Burning- UL94 HB
