TE Connectivity TMS-SCE Cable Marker, Grey, 1268390001
- RS Stock No.:
- 472-623
- Distrelec Article No.:
- 304-64-417
- Mfr. Part No.:
- 1268390001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
€430.63
(exc. VAT)
€529.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €430.63 | €2.153 |
*price indicative
- RS Stock No.:
- 472-623
- Distrelec Article No.:
- 304-64-417
- Mfr. Part No.:
- 1268390001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Colour | Grey | |
| Printable | Yes | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Colour Grey | ||
Printable Yes | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity heat shrinkable sleeve is engineered to deliver superior insulation and protection for wire applications. The product's design ensures a snug fit, effectively shielding against environmental factors such as moisture and abrasion. With its halogen-free composition, it supports safer installations in sensitive applications. Its robust construction is tailored for diverse electrical environments, making it an essential component for both professional and DIY projects. Built to meet rigorous industry standards, this heat shrinkable sleeve guarantees long-lasting performance and reliability, reflecting the company's commitment to quality and innovation in connectivity solutions.
Designed for optimal insulation and protection of wire connections
Halogen-free material enhances safety in electrical applications
Robust construction suitable for demanding environments
Versatile application range for both professional and DIY uses
Meets stringent industry compliance standards for reliability
Related links
- TE Connectivity TMS-SCE Cable Marker 1401990001
- TE Connectivity TMS-SCE Cable Marker 1533230001
- TE Connectivity TMS-SCE Cable Marker, 4867690001
- TE Connectivity TMS-SCE Cable Marker, 4837690001
- TE Connectivity TMS-SCE Cable Marker, 3324670001
- TE Connectivity TMS-SCE Cable Marker, 191507-000
- TE Connectivity TMS-SCE Cable Marker 5332610001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 186782-000
