TE Connectivity TMS-SCE Cable Marker, 4867690001
- RS Stock No.:
- 477-248
- Distrelec Article No.:
- 304-60-670
- Mfr. Part No.:
- 4867690001
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50 units)*
€364.14
(exc. VAT)
€447.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €364.14 | €7.283 |
*price indicative
- RS Stock No.:
- 477-248
- Distrelec Article No.:
- 304-60-670
- Mfr. Part No.:
- 4867690001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | TMS-SCE | |
| Printable | Yes | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series TMS-SCE | ||
Printable Yes | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat shrinkable sleeve has been meticulously engineered to ensure protection and durability in challenging environments. Designed for seamless integration with various applications, it enhances electrical safety while offering robust resistance against harsh chemicals and extreme temperatures. The innovative formulation features a low halogen content, making it an eco-friendly choice. Its versatile design accommodates a range of wiring needs, ensuring a secure fit that meets demanding industry standards. With proven compliance to both EU RoHS and ELV directives, this product stands as a testament to sustainable engineering, making it the ideal selection for environmentally conscious projects. The effortless installation and exceptional performance make it a favourite among professionals seeking reliability and quality.
Designed for effective electrical insulation and protection
Crafted from premium materials for long-lasting durability
Offers enhanced chemical resistance for versatile applications
Low halogen formulation supports environmentally friendly initiatives
Accommodates various wire sizes for improved usability
Complies with EU RoHS and ELV directives for your peace of mind
Facilitates quick and efficient installation, saving valuable time
Related links
- TE Connectivity TMS-SCE Cable Marker 1401990001
- TE Connectivity TMS-SCE Cable Marker, 4837690001
- TE Connectivity TMS-SCE Cable Marker, 3324670001
- TE Connectivity TMS-SCE Cable Marker, 191507-000
- TE Connectivity TMS-SCE Cable Marker 1268390001
- TE Connectivity TMS-SCE Cable Marker 5332610001
- TE Connectivity TMS-SCE Cable Marker 6 mm Cable 1477610001
- TE Connectivity TMS-SCE Cable Marker 50.8 mm Cable 191509-000
