TE Connectivity STD 03 Cable Marker, Yellow, Pre-printed "G", 5-1768042-1 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 482-148
- Distrelec Article No.:
- 304-59-751
- Mfr. Part No.:
- 5-1768042-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3900 units)*
€321.06
(exc. VAT)
€394.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €321.06 | €0.082 |
*price indicative
- RS Stock No.:
- 482-148
- Distrelec Article No.:
- 304-59-751
- Mfr. Part No.:
- 5-1768042-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | G | |
| Series | STD 03 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend G | ||
Series STD 03 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for convenience and clarity in identification schemes, ideal for various wiring applications. Featuring a straight cut design and a vibrant yellow colour, this marker ensures easy readability even in challenging environments. Constructed from durable polyoxymethylene, it promises longevity while effectively marking cables within a diameter range of 1.9 to 2.6 mm. The black print against the yellow background enhances visibility, making it suitable for both indoor and outdoor use. With a packaging quantity of 300, it is perfect for large-scale projects or commercial installations, providing ample supply to meet any demand. This marker is compliant with various regulatory frameworks, ensuring that your installations adhere to industry standards while providing peace of mind regarding safety and reliability.
Straight cut design for easy attachment and removal
Bright yellow colour improves visibility and distinguishes cables
Constructed from durable material for enhanced longevity
Compatible with a wide range of cable diameters for versatile use
Packed in convenient quantities to suit large projects
Compliant with EU RoHS and other relevant regulations for safety
Related links
- TE Connectivity STD 03 Cable Marker Pre-printed "L", 5-1768042-6 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "K", 3-1768045-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 15 Cable Marker Pre-printed "M", 1-1768046-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "G", 1-1768041-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 05 Cable Marker Pre-printed ".", 5-1768043-0 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
