TE Connectivity STD Cable Marker, Yellow, Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 481-214
- Distrelec Article No.:
- 304-59-644
- Mfr. Part No.:
- 3-1768045-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2700 units)*
€376.18
(exc. VAT)
€462.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €376.18 | €0.139 |
*price indicative
- RS Stock No.:
- 481-214
- Distrelec Article No.:
- 304-59-644
- Mfr. Part No.:
- 3-1768045-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | M | |
| Series | STD | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend M | ||
Series STD | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is expertly designed for efficient identification and labelling in various applications. Constructed from high-quality polyoxymethylene, this marker showcases durability and resistance to wear, making it ideal for both indoor and outdoor environments. The clear yellow finish enhances visibility, whilst the straight cut ensures precise application on cables, providing a professional look for any project. Marked with bold black print, it allows for easy identification and contributes to organised cable management. Whether you're in a professional installation setting or a DIY enthusiast, this product streamlines your labelling tasks with style and functionality.
Crafted from robust polyoxymethylene for enhanced durability
Bright yellow colour ensures high visibility in various settings
Straight cut design allows for easy application onto wires
Features bold black print for improved readability
Designed for efficient cable management to reduce confusion
Low halogen content supports environmental compliance
Related links
- TE Connectivity STD 12 Cable Marker Pre-printed "C", 1-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "K", 3-1768045-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "N", 3-1768045-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "R", 3-1768041-7 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "6", 226310-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 247002-000 Excellent Resistance to Burning- UL94 HB rated
