Phoenix Contact WMS-OT HF Slide-On Cable Marker, White, 3.2 mm Cable White, 1 mm Cable, 1044253
- RS Stock No.:
- 484-055
- Mfr. Part No.:
- 1044253
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€194.50
(exc. VAT)
€239.24
(inc. VAT)
- Ready to ship from 28 January 2027
Units | Per unit |
|---|---|
| 1 + | €194.50 |
*price indicative
- RS Stock No.:
- 484-055
- Mfr. Part No.:
- 1044253
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Sleeve | |
| Series | WMS-OT HF | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3.2mm | |
| Legend Colour | White | |
| Length | 120m | |
| Width | 5mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | 30°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, DIN EN ISO 2409:2020 12, DIN EN ISO 4892 2:2021 11, EN ISO 1518 1:2023, EN ISO 22479:2022 06, IEC 60068 2 2:2007 07, UL 94 V-0 | |
| Fire Behaviour | Flammability rating according to UL | |
| Resistance Features | UV Resistant, Wipe Resistant, Halogen Free, Scratch Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Sleeve | ||
Series WMS-OT HF | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3.2mm | ||
Legend Colour White | ||
Length 120m | ||
Width 5mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature 30°C | ||
Marker Colour White | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 61010 1 (VDE 0411 01):2020 03, DIN EN 62208 (VDE 0660 511):2012 06, DIN EN IEC 60068 2 11 (VDE 0468 2 11):2022 10, DIN EN ISO 2409:2020 12, DIN EN ISO 4892 2:2021 11, EN ISO 1518 1:2023, EN ISO 22479:2022 06, IEC 60068 2 2:2007 07, UL 94 V-0 | ||
Fire Behaviour Flammability rating according to UL | ||
Resistance Features UV Resistant, Wipe Resistant, Halogen Free, Scratch Resistant | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable White 1044256
- Phoenix Contact WMS-OT HF Cable Marker 3.2 mm Cable 1044243
- Phoenix Contact WMS-OT HF Slide-On Cable Marking Kit 2.4 mm Cable White 1163116
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable Yellow 1044259
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
- Phoenix Contact MM-WMS Cable Marker 3.2 mm Cable 0803923
- Phoenix Contact UCT-WMS Cable Marker 3.2 mm Cable 0828570
