Phoenix Contact WMS-OT HF Slide-On Cable Marker, Yellow, 4.8 mm Cable Yellow, 1.6 mm Cable, 1044259
- RS Stock No.:
- 484-056
- Mfr. Part No.:
- 1044259
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€250.87
(exc. VAT)
€308.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.87 |
*price indicative
- RS Stock No.:
- 484-056
- Mfr. Part No.:
- 1044259
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Method | Slide-On | |
| Marker Type | Sleeve | |
| Product Type | Cable Marker | |
| Series | WMS-OT HF | |
| Maximum Cable Diameter | 4.8mm | |
| Minimum Cable Diameter | 1.6mm | |
| Legend Colour | Yellow | |
| Length | 120m | |
| Width | 9mm | |
| Material | Polyolefin | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN ISO 1518 1:2023, EU RoHS | |
| Fire Behaviour | HL 1 to HL 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Method Slide-On | ||
Marker Type Sleeve | ||
Product Type Cable Marker | ||
Series WMS-OT HF | ||
Maximum Cable Diameter 4.8mm | ||
Minimum Cable Diameter 1.6mm | ||
Legend Colour Yellow | ||
Length 120m | ||
Width 9mm | ||
Material Polyolefin | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN ISO 1518 1:2023, EU RoHS | ||
Fire Behaviour HL 1 to HL 3 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Marking sleeve is designed for efficient and permanent identification of single-core wires, cables, and pneumatic hoses in various settings, particularly within the railway industry. With its unique oval design, it allows for quick and convenient fitting onto conductors, making it ideal for busy environments. Available in a vivid yellow shade, this product not only stands out visually but is also crafted from halogen free polyolefin material, ensuring safety and compliance with various industry standards. It is compatible with multiple labelling systems, offering versatility and ease of use. The product boasts resilience against a variety of environmental conditions, ensuring durability and long-lasting performance.
Crafted from high quality halogen free polyolefin for added safety
Features an oval design that enhances fitting speed onto conductors
Optimized for use with various THERMOMARK labelling printers
Designed to withstand demanding conditions typical in the railway industry
Offers a significant shelf life of up to five years for reliable long term use
Ensures comprehensive compliance with EU RoHS regulations
Provides excellent scratch and UV resistance maintaining clarity over time
Related links
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 4.8 mm Cable White 1044256
- Phoenix Contact WMS-OT HF Slide-On Cable Marker 3.2 mm Cable White 1044253
- Weidmüller HS Cable Sleeve 4.8 mm Cable Yellow 2526100000
- Phoenix Contact WMS-OT HF Slide-On Cable Marking Kit 2.4 mm Cable White 1163116
- Phoenix Contact WMS-OT HF Cable Marker 1044239 R23 HL 1-HL 3 R24 HL 1-HL 3
- Phoenix Contact UC-WMCO Slide-On Cable Marker Pre-printed "0" 1.6 mm Cable, 0827537
- Phoenix Contact 8 (EX9)R C1 YE/BK Yellow 1.6 mm Cable, 1116140
- Phoenix Contact WMS-OT HF Cable Marker Pre-printed "Unmarked" R23 HL 1-HL 3, R24 HL
