Phoenix Contact WMTB HF Cable Marker, Dark Blue, 0802991 Flammability rating according to UL 94 V2
- RS Stock No.:
- 493-363
- Mfr. Part No.:
- 0802991
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€738.82
(exc. VAT)
€908.75
(inc. VAT)
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €738.82 |
*price indicative
- RS Stock No.:
- 493-363
- Mfr. Part No.:
- 0802991
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | WMTB HF | |
| Legend Colour | Dark Blue | |
| Length | 40mm | |
| Width | 1mm | |
| Printable | Yes | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -25°C | |
| Marker Colour | Ocean Blue | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Standards/Approvals | DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN ISO 1518 1:2019 10, ANSI/UL 969 2018:03, RoHS, ISO 175:2010, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN 50018:2013 05, DIN EN ISO 2409:2013, ISO 4892 2:2013 03, DIN EN 60068 2 11:2000 02 | |
| Resistance Features | Solvent Resistant, Mechanical Hazard Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series WMTB HF | ||
Legend Colour Dark Blue | ||
Length 40mm | ||
Width 1mm | ||
Printable Yes | ||
Material Polyurethane | ||
Minimum Operating Temperature -25°C | ||
Marker Colour Ocean Blue | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Standards/Approvals DIN EN 61010 1 (VDE 0411 1):2011 07, DIN EN ISO 1518 1:2019 10, ANSI/UL 969 2018:03, RoHS, ISO 175:2010, DIN EN 62208 (VDE 0660 511):2012 06 (in parts), DIN 50018:2013 05, DIN EN ISO 2409:2013, ISO 4892 2:2013 03, DIN EN 60068 2 11:2000 02 | ||
Resistance Features Solvent Resistant, Mechanical Hazard Resistant | ||
- COO (Country of Origin):
- DK
Related links
- Phoenix Contact WMTB HF Cable Marker 0802992 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804979 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804982 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0803314 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0830411 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker Pre-printed "0", 0802993
- Phoenix Contact US-WMTB Cable Marker Pre-printed "0", 0829321 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker 0828381 Flammability rating according to UL 94 V2
