Phoenix Contact UC-WMTB Cable Marker, Blue, 0828381 Flammability rating according to UL 94 V2
- RS Stock No.:
- 521-907
- Mfr. Part No.:
- 0828381
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€220.68
(exc. VAT)
€271.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €220.68 | €22.068 |
*price indicative
- RS Stock No.:
- 521-907
- Mfr. Part No.:
- 0828381
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Marker Type | Cable Marker | |
| Series | UC-WMTB | |
| Legend Colour | Blue | |
| Width | 60mm | |
| Printable | Yes | |
| Material | Polyamide | |
| Marker Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 50018, EN 45545-2, DIN EN 60068-2-11, ISO 4892-2:2013-03, DIN EN 62208, DIN EN 61010-1 | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Marker Type Cable Marker | ||
Series UC-WMTB | ||
Legend Colour Blue | ||
Width 60mm | ||
Printable Yes | ||
Material Polyamide | ||
Marker Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 50018, EN 45545-2, DIN EN 60068-2-11, ISO 4892-2:2013-03, DIN EN 62208, DIN EN 61010-1 | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cable marker is designed to streamline the identification of conductors and cables, making organisation and labelling simple and efficient. Featuring a robust card form that can handle various environmental conditions, it is ideal for applications requiring clear and durable markings. The UC-WMTB series is particularly suited for larger diameter cables, ensuring visibility and legibility in complex setups. Its blue colour and compatibility with multiple printing systems make it a versatile choice for professionals seeking reliable labelling solutions. This product not only enhances safety by ensuring easy identification but also aids in compliance with regulations, ensuring a tidy and orderly workspace.
The card format allows for easy handling and application
Compatible with standard cable ties for secure installation
Manufactured from halogen-free materials for enhanced safety
Can be printed on quickly using BLUEMARK printing systems
Designed for up to four individual labels for versatile marking
Resistant to UV rays, ensuring longevity in outdoor settings
Meets stringent fire protection standards for railway applications
Durable enough to withstand harsh environmental conditions
Offers high positioning accuracy for precise label placement
Related links
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828378 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTB Cable Marker Pre-printed "0", 0828382 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827598 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820633 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMCO Cable Marker 0827574 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMT Cable Marker Pre-printed "0", 0821072 Flammability rating according to UL 94 V2
- Phoenix Contact WMTB HF Cable Marker 0804979 Flammability rating according to UL 94 V2
