TE Connectivity Agastat 7000 Snap-On Cable Marker, Yellow, Pre-printed "8", 1.4 mm Cable Yellow, 1 mm Cable, 1768041-1
- RS Stock No.:
- 501-217
- Mfr. Part No.:
- 1768041-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€314.92
(exc. VAT)
€387.35
(inc. VAT)
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €314.92 | €0.105 |
*price indicative
- RS Stock No.:
- 501-217
- Mfr. Part No.:
- 1768041-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 8 | |
| Series | Agastat 7000 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 1.4mm | |
| Legend Colour | Yellow | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend 8 | ||
Series Agastat 7000 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 1.4mm | ||
Legend Colour Yellow | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- DE
The TE Connectivity snap-on pre-printed marker offers functionality and reliability for efficient cable identification. Crafted from durable polyoxymethylene, the marker boasts a vibrant yellow finish with black printing, ensuring visibility in various environments. Its straight cut design caters perfectly to standard cable sizes, making it an ideal choice for both professional and home applications. The marker is designed to accommodate a cable diameter range of 1 to 1.4 mm, allowing for versatile use across different projects. With 300 markers per strip, it provides an economical solution for extensive labelling needs, making organisation effortless. The Agastat 7000 series represents a commitment to quality and compliance, with features that ensure recognition in a fast-paced environment.
Exceptional visibility enhances identification in various lighting conditions
Durable construction guarantees longevity even in challenging environments
Straight cut design allows for quick and easy application
High-quality marking ensures legibility for extended periods
Economical packaging includes 300 markers per strip, reducing the need for frequent reordering
Related links
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "L" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "4" 1 mm Cable, 9-1768040-6
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "G" 1.4 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 1.4 mm Cable,
