TE Connectivity Agastat 7000 Snap-On Cable Marker, Black, Pre-printed "Minus", 1.8 mm Cable Yellow, 1.4 mm Cable,

Image representative of range

Subtotal (1 reel of 3000 units)*

€437.81

(exc. VAT)

€538.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€437.81€0.146

*price indicative

RS Stock No.:
678-146
Mfr. Part No.:
9-1768041-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Fixing Method

Snap-On

Product Type

Cable Marker

Marker Type

Cable Marker

Legend

Minus

Series

Agastat 7000

Minimum Cable Diameter

1.4mm

Maximum Cable Diameter

1.8mm

Legend Colour

Black

Length

2.3mm

Width

500μm

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

RoHS Compliant

Fire Behaviour

Low Halogen

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Yellow Pre-Printed Snap-On Marker with Printed Marking minus is a Durable wire identification component MADE from polyoxymethylene, a high-strength engineering thermoplastic known for its rigidity and dimensional stability. Designed to fit Size STD 02 wires, it features a Snap-On application for quick, tool-free installation and is compatible with systems like Agastat 7000.

Black print for high-contrast and legible identification

Straight cut for clean edges and easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy